LEMAITRE SECURITE Black Insole To Cut Out
- RS Stock No.:
- 189-2987
- Mfr. Part No.:
- SEMELMULTI40
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£9.71
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.71 |
*price indicative
- RS Stock No.:
- 189-2987
- Mfr. Part No.:
- SEMELMULTI40
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole To Cut Out | |
| Material | Foam with Poron Heel Pads | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole To Cut Out | ||
Material Foam with Poron Heel Pads | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Size 40-43 EUR
Sole ready to be adjusted with pre-printed labels
Offers a nice cushioning thanks to the heel pad
