LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-423
- Mfr. Part No.:
- VPLOPUSROUGE46
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-423
- Mfr. Part No.:
- VPLOPUSROUGE46
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 46 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 46 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole offers effective support tailored for individuals with high arch feet, optimising comfort and stability throughout the day. Designed with ESD protection, it mitigates the risks associated with electrostatic discharge.
Moisture absorption and desorption for enhanced comfort
Heel shock absorption helps reduce impact when walking
Antibacterial properties effectively neutralise odours
Electrical resistance ranges between 105 Ohm and 108 Ohm
PU foam composition ensures durability and lightness
