Phoenix Contact, 16272 IP67 Metal Rear Mount 3+N+PE Power Connector Plug, Rated At 30A, 630 V

Subtotal (1 unit)*

£41.74

(exc. VAT)

£50.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.74

*price indicative

RS Stock No.:
281-428
Mfr. Part No.:
1627205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

30A

Plug/Socket

Plug

Pole Format

3+N+PE

Voltage Rating

630 V

Mounting Type

Rear Mount

Body Orientation

Straight

Series

16272

IP Rating

IP67

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a versatile solution for transmitting signals, data, and power seamlessly within various industrial environments. Designed with a robust construction, this connector ensures reliable performance even under challenging conditions. With a straight, shielded configuration and a high degree of protection, it is well-suited for standard and SPEEDCON interlock applications, providing a secure connection for up to 13 positions. Its exceptional data transmission rate of up to 100 Mbps highlights its efficiency and adaptability, making it an ideal choice for demanding tasks.

Robust housing material helps withstand physical wear
Specially coded for precise installations ensuring compatibility
Rated for high ambient temperature ranges allowing usage in various settings
Versatile pin assignment optimises signal integrity and functionality

Related links