Phoenix Contact, 14153 IP65, IP67 Metal Rear Mount 6 Position Power Connector Socket, Rated At 8A, 630 V
- RS Stock No.:
- 281-261
- Mfr. Part No.:
- 1415303
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.66
(exc. VAT)
£25.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.66 |
*price indicative
- RS Stock No.:
- 281-261
- Mfr. Part No.:
- 1415303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Plug/Socket | Socket | |
| Pole Format | 6 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 14153 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Plug/Socket Socket | ||
Pole Format 6 Position | ||
Number of Sockets 1 | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 14153 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector solution is engineered for compact applications requiring high power transmission in confined spaces. Designed with a robust M12 standard, the connector boasts an optimised XL housing contour that facilitates easy installation. It provides reliable electrical connections through its innovative locking mechanism. The connector is preassembled with litz wires, ensuring immediate usability in various electrical device engineering applications. Guided by safety standards, this product ensures mechanical stability and protection against environmental influences.
Robust design to ensure high transmission safety in electrical installations
Includes a lock nut in the delivery for comprehensive installation support
Provides easy access for maintenance with clearly marked pin assignments
Constructed from top grade materials to withstand various operating conditions
Includes a lock nut in the delivery for comprehensive installation support
Provides easy access for maintenance with clearly marked pin assignments
Constructed from top grade materials to withstand various operating conditions
Related links
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
