Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 17 Position Power Connector Socket, Rated At 1.5A, 30 V

Subtotal (1 unit)*

£34.46

(exc. VAT)

£41.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.46

*price indicative

RS Stock No.:
269-501
Mfr. Part No.:
1411590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1.5A

Plug/Socket

Socket

Pole Format

17 Position

Number of Sockets

1

Voltage Rating

30 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

14115

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a robust and versatile solution for rear mounting applications. Designed with a 17-position capacity, this connector ensures reliable connectivity in various environments. The inclusion of a straight socket complies with M12 standards, making it ideal for universal sensor connections. Its optimised XL housing design not only facilitates easy installation but also enhances the device’s durability against external factors. With an application-friendly cable length of 0.5 m, it integrates seamlessly into existing setups. This connector prioritises high transmission safety while providing a streamlined interface for signal, data, and power transmission. Overall, it’s a quintessential choice for demanding industrial applications requiring reliability and efficiency.

All standard pin assignments ensure compatibility with diverse systems
Includes a lock nut in the delivery package for added security
Range of customisable assemblies and litz wire lengths are available
Compatible with high transmission safety requirements through optional EMC nut
Designed to withstand various environmental conditions with IP67 protection

Related links