Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 4 Position Power Connector Socket, Rated At 12A, 600 V

Subtotal (1 unit)*

£16.41

(exc. VAT)

£19.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.41

*price indicative

RS Stock No.:
280-668
Mfr. Part No.:
1411598
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

12A

Plug/Socket

Socket

Pole Format

4 Position

Number of Sockets

1

Voltage Rating

600 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

14115

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed to deliver high power transmission in compact spaces. Featuring a straight M12-Standard socket with S coding, it provides optimal performance for diverse electrical applications. The innovative XL housing contour ensures easy installation, while the robust construction guarantees long-term durability. The connector's high-quality materials and advanced engineering allow for excellent electrical characteristics, enhancing transmission safety.

Lock nut included in delivery for hassle free installation
Suitable for various applications in plant and electrical device engineering
Rated for use in harsh environments with a degree of protection up to IP67
Positive feedback from regular maintenance checks on product reliability

Related links