Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 4 Position Power Connector Socket, Rated At 12A, 63 V
- RS Stock No.:
- 269-504
- Mfr. Part No.:
- 1411599
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 269-504
- Mfr. Part No.:
- 1411599
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Plug/Socket | Socket | |
| Pole Format | 4 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 63 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14115 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Plug/Socket Socket | ||
Pole Format 4 Position | ||
Number of Sockets 1 | ||
Voltage Rating 63 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14115 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously designed for rear mounting, specifically catering to compact device applications where high power transmission is essential. Its robust structure includes a 4-position socket that offers seamless connectivity while adhering to M12 standards. Engineered with user convenience in mind, the connector features a straight cable end with a length of 0.5 m, ensuring flexibility for various installation environments. Its optimized housing contour permits straightforward installation, making it suitable for both professionals and DIY enthusiasts alike.
High transmission safety due to shield connections with optional EMC nut
Suitable for a wide range of ambient temperatures enhancing operational versatility
Suitable for a wide range of ambient temperatures enhancing operational versatility
Related links
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Plug 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
