Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 4 Position Power Connector Plug, Rated At 4A, 250 V V
- RS Stock No.:
- 280-667
- Mfr. Part No.:
- 1411592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.28
(exc. VAT)
£13.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.28 |
*price indicative
- RS Stock No.:
- 280-667
- Mfr. Part No.:
- 1411592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Plug | |
| Pole Format | 4 Position | |
| Voltage Rating | 250 V V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 14115 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Plug | ||
Pole Format 4 Position | ||
Voltage Rating 250 V V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 14115 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is an exemplary solution for reliable and efficient connectivity in industrial environments. Designed to meet PROFINET CAT5 standards, it ensures high transmission safety while maintaining a compact footprint. The connector features a robust M12 housing and is crafted for easy installation with its optimised XL design. Comprising preassembled litz wires and offering various assembly options, this product simplifies custom applications while adhering to stringent safety guidelines. Ideal for outdoor applications, it's built to withstand environmental influences, ensuring durability and performance in challenging conditions.
Integrated sealing on the litz wire side provides superior leak tightness
Standard pin assignments and codings support versatile applications
Optional EMC nut for enhanced transmission safety and integrity
Comprehensive safety notes bolster installation and operational safety
Standard pin assignments and codings support versatile applications
Optional EMC nut for enhanced transmission safety and integrity
Comprehensive safety notes bolster installation and operational safety
Related links
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Plug 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Plug 30 V
