Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 4 Position Power Connector Socket, Rated At 4A, 300 V
- RS Stock No.:
- 268-831
- Mfr. Part No.:
- 1411585
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.47 |
*price indicative
- RS Stock No.:
- 268-831
- Mfr. Part No.:
- 1411585
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Socket | |
| Pole Format | 4 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 300 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14115 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Socket | ||
Pole Format 4 Position | ||
Number of Sockets 1 | ||
Voltage Rating 300 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14115 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for rear mounting in industrial settings, catering specifically to PROFINET CAT5 applications. This connector features a unique M12 standard design, optimised for easy installation and reliable connections in demanding environments. With a robust construction that enhances leak-tightness and prevents contamination, it is suitable for varied applications, including plant engineering and controller systems. The product is preassembled with high-quality litz wires, enabling immediate use right out of the box, while its individual wire specifications ensure a perfect fit for different setups.
Equipped with a rear mounted M16 x 1.5 connection design
Designed for high transmission safety with optional EMC nut
Protective caps for unused connectors enhance longevity
Manufactured in compliance with industry standards for reliability
Designed for high transmission safety with optional EMC nut
Protective caps for unused connectors enhance longevity
Manufactured in compliance with industry standards for reliability
Related links
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Plug 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
