Phoenix Contact, 14115 IP67 Metal Rear Mount 4 Position Power Connector Socket, Rated At 4A, 250 V

Subtotal (1 unit)*

£11.47

(exc. VAT)

£13.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.47

*price indicative

RS Stock No.:
281-618
Mfr. Part No.:
1411584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Socket

Pole Format

4 Position

Number of Sockets

1

Voltage Rating

250 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

14115

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a reliable solution for rear mounting applications, designed with ease of installation in mind. The compact and optimised housing ensures a snug fit with minimal installation effort, while the M12 standard coding guarantees compatibility with a variety of industrial settings. Engineered for versatility, the connector is preassembled with litz wires and accommodates individual wire lengths, ensuring it meets unique project specifications. With its robust construction, this connector stands up against demanding environmental conditions, making it an ideal choice for both fixed and flexible installations.

Sealed design increases leak tightness for superior protection
Standardised pin assignments ensure universal compatibility
Optional EMC nut enhances transmission safety and stability
TPE litz wires provide durability and flexibility across applications

Related links