Phoenix Contact, 14115 IP67 Metal Rear Mount 5 Position Power Connector Socket, Rated At 4A, 60 V

Subtotal (1 unit)*

£11.92

(exc. VAT)

£14.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.92

*price indicative

RS Stock No.:
269-500
Mfr. Part No.:
1411587
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Socket

Pole Format

5 Position

Number of Sockets

1

Voltage Rating

60 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

14115

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for rear mounting applications, combining practicality with advanced technology. It features a universal design with five positions, a straight socket compatible with the M12 standard, and a robust assembly that ensures reliable signal, data, and power transmission. With its M16 x 1.5 threading, this connector is tailored for various fixed installations, offering seamless integration and exceptional performance. The preassembled litz wires allow for immediate use, while its easy installation optimises workflow efficiencies.

Incorporates standard pin assignments for versatile application use
Designed for high transmission safety with optional EMC nut connectivity
Complies with environmental regulations ensuring compliance with RoHS II standards

Related links