Phoenix Contact, 15436 IP65, IP67 Metal Rear Mount 5 Position Power Connector Socket, Rated At 4A, 60 V

Discontinued
RS Stock No.:
268-103
Mfr. Part No.:
1543676
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Socket

Pole Format

5 Position

Number of Sockets

1

Voltage Rating

60 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

15436

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for seamless integration in various industrial applications. Featuring a rear mounting design, this 5-position socket connector is engineered with M12-SPEEDCON technology, ensuring quick and reliable connections. With a robust yet flexible cable measuring 0.5 m in length, it is constructed with premium TPE litz wire, guaranteeing high performance under demanding conditions. The connector is meticulously designed to provide optimum leak-tightness and is suitable for signal, data, and power transmission.

Features standard pin assignments for consistent performance across applications
Utilises a shield connection to housing to ensure high transmission safety
Incorporates a robust locking mechanism for secure connections
Manufactured to operate effectively in demanding environmental conditions
Constructed with materials that provide excellent durability and resilience

Related links