Phoenix Contact, 14152 IP65, IP67 Metal Rear Mount 5 Position Power Connector Plug, Rated At 16A, 630 V
- RS Stock No.:
- 270-667
- Mfr. Part No.:
- 1415293
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 270-667
- Mfr. Part No.:
- 1415293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 5 Position | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 14152 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 5 Position | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 14152 | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for rear mounting and tailored for power applications. It offers a compact form factor that allows for high power transmission in constrained spaces, making it ideal for various industrial environments. Engineered with an optimised XL housing contour, this connector facilitates straightforward installation and ensures stability over time with its mechanical tightening feature. The preassembled design with litz wires enables immediate utilisation, while custom assemblies and lengths are available to meet specific requirements.
Customised assemblies cater to unique application needs
Sealed construction guarantees exceptional leak tightness
Optional EMC nut ensures high transmission safety through shield connection
Sealed construction guarantees exceptional leak tightness
Optional EMC nut ensures high transmission safety through shield connection
Related links
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 63 V
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
