Phoenix Contact, 14196 IP65, IP67 Metal Rear Mount 5 Position Power Connector Plug, Rated At 4A, 60 V
- RS Stock No.:
- 281-881
- Mfr. Part No.:
- 1419661
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.70
(exc. VAT)
£14.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.70 |
*price indicative
- RS Stock No.:
- 281-881
- Mfr. Part No.:
- 1419661
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Plug | |
| Pole Format | 5 Position | |
| Voltage Rating | 60 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14196 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Plug | ||
Pole Format 5 Position | ||
Voltage Rating 60 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14196 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration in various applications, delivering reliable connectivity for efficient signal, data, and power transmission. Its robust design features five positions with a straight pin arrangement, ensuring compatibility with M12 standards while offering exceptional versatility for rear mounting setups. Fabricated with high-quality materials, this connector is suited for a diverse range of industrial environments, providing optimal leak-tightness and shielding capabilities that enhance transmission security.
Constructed for high transmission safety with optional EMC nut integration
Available customer specific assemblies to meet varied cabling needs
Flexible installation options cater to various mounting requirements
Available customer specific assemblies to meet varied cabling needs
Flexible installation options cater to various mounting requirements
Related links
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact Rated At 4A, 60 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 63 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
