Phoenix Contact, 14152 IP65, IP67 Metal Rear Mount 5 Position Power Connector Plug, Rated At 16A, 63 V
- RS Stock No.:
- 281-380
- Mfr. Part No.:
- 1415297
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 281-380
- Mfr. Part No.:
- 1415297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 5 Position | |
| Voltage Rating | 63 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14152 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 5 Position | ||
Voltage Rating 63 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14152 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for efficient power transmission in various applications. With a robust M12 standard coding and a compact rear mounting design, this connector ensures reliable connectivity and optimal performance even in challenging environments. Constructed from high-quality materials, it features a nickel-plated zinc die-cast grip body and a flammability rating of UL 94 V0, ensuring durability and safety. This connector comes preassembled with litz wires, ready for immediate use, providing a seamless integration experience for users seeking dependable electrical connections that comply with modern standards.
Ensures reliable signal data and power transmission with uniform design
Compatible with standard pin assignments for flexible application
Robust construction withstands both fixed and flexible installation environments
IP65 and IP67 rated for protection against dust and water intrusion
Includes a lock nut within the delivery scope for user convenience
Meets stringent environmental compliance standards like EU RoHS
Compatible with standard pin assignments for flexible application
Robust construction withstands both fixed and flexible installation environments
IP65 and IP67 rated for protection against dust and water intrusion
Includes a lock nut within the delivery scope for user convenience
Meets stringent environmental compliance standards like EU RoHS
Related links
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact Rated At 4A, 60 V
- Phoenix Contact Rated At 16A, 63 V
