Phoenix Contact, 14196 IP65, IP67 Metal Rear Mount 5 Position Power Connector Socket, Rated At 4A, 60 V

Subtotal (1 unit)*

£11.76

(exc. VAT)

£14.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.76

*price indicative

RS Stock No.:
281-563
Mfr. Part No.:
1419674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Socket

Pole Format

5 Position

Number of Sockets

1

Voltage Rating

60 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

14196

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for rear mounting in various applications. With its universal 5-position configuration, this connector caters to both signal and data transmission needs effectively. Its straight M12 standard coding B enables easy integration into existing systems, while the robust construction ensures reliability even in demanding environments. Additionally, the product features preassembled litz wires, providing immediate usability with options for custom lengths.

Supporting the highest transmission safety with optional EMC nut integration
Constructed with flame retardant materials for enhanced durability
Rated for a broad operational temperature range to suit various environments
Lightweight design facilitates easy handling and installation

Related links