Phoenix Contact, 15436 IP65, IP67 Metal Rear Mount 5 Position Power Connector Plug, Rated At 4A, 60 V
- RS Stock No.:
- 269-447
- Mfr. Part No.:
- 1543663
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.89
(exc. VAT)
£14.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.89 |
*price indicative
- RS Stock No.:
- 269-447
- Mfr. Part No.:
- 1543663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Plug | |
| Pole Format | 5 Position | |
| Voltage Rating | 60 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 15436 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Plug | ||
Pole Format 5 Position | ||
Voltage Rating 60 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 15436 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is a robust and versatile solution tailored for various industrial applications. Designed with a universal functionality in mind, this connector assures seamless integration and reliable connections, supporting signal, data, and power transmission. Its preassembled design features litz wires, promoting immediate usability. Emphasising user-friendliness, the SPEEDCON fast locking mechanism reduces cabling times, enhancing productivity in installations. Furthermore, the product is constructed to ensure maximum leak-tightness and protection against external influences, making it ideal for both indoor and outdoor environments.
Offers compatibility with various environmental conditions with its high degree of protection
Constructed from premium materials ensuring long lasting performance
Constructed from premium materials ensuring long lasting performance
Related links
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact Rated At 4A, 60 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
