Phoenix Contact, 14191 IP65, IP67 Metal Rear Mount 4 Position Power Connector Socket, Rated At 4A, 250 V
- RS Stock No.:
- 281-251
- Mfr. Part No.:
- 1419135
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.55
(exc. VAT)
£37.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.55 |
*price indicative
- RS Stock No.:
- 281-251
- Mfr. Part No.:
- 1419135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Socket | |
| Pole Format | 4 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 250 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 14191 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Socket | ||
Pole Format 4 Position | ||
Number of Sockets 1 | ||
Voltage Rating 250 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 14191 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for seamless integration into PROFINET networks, ensuring a robust and reliable connection for your applications. With its crimp connection method and straight socket design, this product guarantees optimal performance while offering flexibility through its customisable cable lengths. The green RAL 6018 PVC halogen-free outer sheath not only provides aesthetic appeal but also enhances protection against environmental factors.
Custom assemblies available for unique application needs
Optimal tightness of seal is achieved through diligent construction
Features a tightening torque of 2 Nm to 3 Nm for secure fittings
Compliant with international standards to assure compatibility
Constructed from durable high quality materials for long lifespan
Optimal tightness of seal is achieved through diligent construction
Features a tightening torque of 2 Nm to 3 Nm for secure fittings
Compliant with international standards to assure compatibility
Constructed from durable high quality materials for long lifespan
Related links
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
