Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 12-position Power Connector Socket, Rated At 1.5A, 30 V
- RS Stock No.:
- 268-832
- Mfr. Part No.:
- 1411589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.30
(exc. VAT)
£33.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.30 |
*price indicative
- RS Stock No.:
- 268-832
- Mfr. Part No.:
- 1411589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 1.5A | |
| Plug/Socket | Socket | |
| Pole Format | 12-position | |
| Voltage Rating | 30 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14115 | |
| IP Rating | IP65, IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 1.5A | ||
Plug/Socket Socket | ||
Pole Format 12-position | ||
Voltage Rating 30 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14115 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for rear mounting applications, designed with a universal fit for versatile use. Optimised with a 12-position socket and a straight M12-standard coding, it features a durable M16 x 1.5 threading ensuring secure attachment. The preassembled construction with litz wires allows for immediate functionality, catering to various cable length requirements with ease. Its innovative sealing on the litz wire side enhances leak-tightness, making it ideal for environments with high contamination risk. This connector is engineered for high transmission safety, supported by an optional EMC nut for shield connections, providing peace of mind for both signal and power transmission tasks.
Mechanical tightening limitation ensures long lasting stability
Supports various pin assignments for versatile applications
Robust construction withstands harsh environmental conditions
Supports various pin assignments for versatile applications
Robust construction withstands harsh environmental conditions
Related links
- Phoenix Contact IP67 Metal Rear Mount 12-position Power Connector Plug 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Plug 30 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
