Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 12-position Power Connector Plug, Rated At 1.5A, 30 V

Subtotal (1 unit)*

£24.31

(exc. VAT)

£29.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.31

*price indicative

RS Stock No.:
269-503
Mfr. Part No.:
1411596
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1.5A

Plug/Socket

Plug

Pole Format

12-position

Number of Sockets

1

Voltage Rating

30 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

14115

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for reliable rear mounting in various applications. Built with a universal 12-position configuration, this connector adheres to M12 standards, ensuring compatibility with a broad range of systems. Featuring an optimised XL housing contour, it facilitates seamless installation while ensuring long-term stability through mechanical tightening limitations. The preassembled design with TPE litz wires guarantees immediate usability right out of the box, making it an excellent choice for technicians seeking efficiency and reliability in their connectivity solutions.

Supports all standard pin assignments for versatile applications
Optional EMC nut available for improved transmission safety
Robust materials ensure durability in harsh environments
Compatible with a wide range of M12 systems

Related links