Phoenix Contact, 14153 IP65, IP67 Metal Rear Mount 6 Position Power Connector Socket, Rated At 8A, 630 V
- RS Stock No.:
- 270-668
- Mfr. Part No.:
- 1415302
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-668
- Mfr. Part No.:
- 1415302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Plug/Socket | Socket | |
| Pole Format | 6 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 14153 | |
| Colour | Metal | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Plug/Socket Socket | ||
Pole Format 6 Position | ||
Number of Sockets 1 | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 14153 | ||
Colour Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously crafted for rear mounting applications, engineered to facilitate high-power transmission in compact spaces. Designed with a six-position pin configuration and featuring M12 standard coding, this connector ensures both reliability and efficiency in service. Its robust M16 x 1.5 threaded design, combined with individual wire connections, creates a secure and stable connection, while the preassembled litz wires ready the device for immediate deployment. Boasting a high degree of protection rated up to IP67, it is well-equipped to withstand rigorous environmental conditions, making it ideal for diverse applications.
Offers a shield connection option for increased transmission safety
Suitable for applications in plant controller and electrical device engineering
Designed to meet the demands of outdoor applications with required protections
Constructed from materials that provide flame resistance and environmental sustainability
Suitable for applications in plant controller and electrical device engineering
Designed to meet the demands of outdoor applications with required protections
Constructed from materials that provide flame resistance and environmental sustainability
Related links
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
