Phoenix Contact, 16243 IP67 Metal Rear Mount 4+4+4+PE / 3+N+PE Power Connector Socket, Rated At 30A, 630 V
- RS Stock No.:
- 281-419
- Mfr. Part No.:
- 1624344
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.74
(exc. VAT)
£50.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.74 |
*price indicative
- RS Stock No.:
- 281-419
- Mfr. Part No.:
- 1624344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 30A | |
| Plug/Socket | Socket | |
| Pole Format | 4+4+4+PE / 3+N+PE | |
| Number of Sockets | 1 | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | 16243 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 30A | ||
Plug/Socket Socket | ||
Pole Format 4+4+4+PE / 3+N+PE | ||
Number of Sockets 1 | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series 16243 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for reliable rear mounting applications, offering a robust solution for transmitting signals, data, and power seamlessly. With its advanced hybrid capabilities, the device connector ensures performance in demanding industrial environments while maintaining a high degree of protection. It features a compact and ergonomic design, making it suitable for various installations. The connector's exceptional reliability is underpinned by rigorous testing, ensuring it withstands the rigours of everyday use.
Offers a degree of protection rated at IP67 ensuring complete dust and water ingress resistance
Accommodates various wire cross sections for versatile connectivity option
Meets EU RoHS and China RoHS substance requirements promoting environmental compliance
Accommodates various wire cross sections for versatile connectivity option
Meets EU RoHS and China RoHS substance requirements promoting environmental compliance
Related links
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact Rated At 10A, 1.5 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 25A, 630 V
- Phoenix Contact Rated At 30A, 630 V dc
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 630 V
