Phoenix Contact, ST IP67 Silver Rear Mount 3+PE Industrial Power Plug, Rated At 30A, 630 V dc

Subtotal (1 unit)*

£21.77

(exc. VAT)

£26.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.77

*price indicative

RS Stock No.:
282-163
Mfr. Part No.:
1613545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

30A

Plug/Socket

Plug

Pole Format

3+PE

Voltage Rating

630 V dc

Mounting Type

Rear Mount

Body Orientation

Straight

Series

ST

IP Rating

IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector rear mounting model is designed for seamless integration in various applications. This robust connector supports both standard and SPEEDCON interlock mechanisms, catering to diverse connectivity needs. With its straight configuration and enhanced features, it ensures reliable and efficient connections in industrial environments.

Complies with rigorous safety and operational standards for peace of mind
Adaptable for outdoor applications with appropriate protective measures
Lightweight construction ensures ease of handling without compromising strength
Specialised materials for long lasting performance and reliability

Related links