Phoenix Contact, ST IP67 Silver Rear Mount 5+PE Industrial Power Plug, Rated At 14A, 630 V dc
- RS Stock No.:
- 282-165
- Mfr. Part No.:
- 1613549
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.61
(exc. VAT)
£28.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.61 |
*price indicative
- RS Stock No.:
- 282-165
- Mfr. Part No.:
- 1613549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 14A | |
| Plug/Socket | Plug | |
| Pole Format | 5+PE | |
| Voltage Rating | 630 V dc | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | ST | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 14A | ||
Plug/Socket Plug | ||
Pole Format 5+PE | ||
Voltage Rating 630 V dc | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series ST | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting offers robust solutions for seamless connectivity in various industrial environments. Designed specifically for rear mounting with a straight configuration, it combines functionality with a reliable crimp connection. Its advanced features ensure exceptional performance, providing a solid connection for power applications.
Wide operational temperature range allowing use in extreme conditions
Constructed with high quality materials for durability and performance
Central fixing ensures stable connections reducing installation errors
Designed for compatibility with a variety of crimp contacts for tailored solutions
Constructed with high quality materials for durability and performance
Central fixing ensures stable connections reducing installation errors
Designed for compatibility with a variety of crimp contacts for tailored solutions
