Phoenix Contact, ST IP67 Silver Rear Mount 17 Industrial Power Socket, Rated At 3.6A, 48 Vac/Vdc, 74 Vac/Vdc

Subtotal (1 unit)*

£18.37

(exc. VAT)

£22.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.37

*price indicative

RS Stock No.:
282-162
Mfr. Part No.:
1613541
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

3.6A

Plug/Socket

Socket

Pole Format

17

Number of Sockets

1

Voltage Rating

48 Vac/Vdc, 74 Vac/Vdc

Mounting Type

Rear Mount

Body Orientation

Straight

Series

ST

IP Rating

IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector rear mounting is designed for optimal integration in industrial environments, offering a robust and reliable solution for establishing connections. Featuring 17 positions and a crimp connection method, it ensures a secure and durable setup, ideal for various applications.

IP67 rated for complete protection against dust and water ingress
Constructed from high quality materials for longevity and reliability
Allows for straightforward installation and interlocking operation

Related links