Phoenix Contact Industrial Power Connector, 17 Contacts, Rear Mount, M17 Connector, Socket, Male, IP67
- RS Stock No.:
- 496-323
- Mfr. Part No.:
- 1613541
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-323
- Mfr. Part No.:
- 1613541
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector provides robust and reliable connectivity for various applications, specifically designed for rear mounting and featuring a straight configuration. With a total of 17 positions, it ensures a secure pin connection, suitable for both standard and SPEEDCON interlocks. The connector is equipped with a crimp connection method, facilitating a solid and vibration resistant assembly, essential for industrial environments. Its metal housing contributes to enhanced durability, while the protection against environmental influences adheres to stringent operational standards.
Metal housing ensures durability under challenging conditions
Designed for a wide range of ambient temperatures facilitating flexibility in uses
IP67 degree of protection guarantees resistance against dust and immersion
Vibration and temperature resistance ensures longevity for industrial applications
Electrical properties suitable for high performance tasks
Easy integration with other devices and systems is achievable
Safety features comply with numerous industry standards
Designed for a wide range of ambient temperatures facilitating flexibility in uses
IP67 degree of protection guarantees resistance against dust and immersion
Vibration and temperature resistance ensures longevity for industrial applications
Electrical properties suitable for high performance tasks
Easy integration with other devices and systems is achievable
Safety features comply with numerous industry standards
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug
- RS PRO Circular Connector Rear Mount Male, IP68
