Phoenix Contact Circular Connector, 9 Contacts, Rear Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-101
- Mfr. Part No.:
- 1613610
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-101
- Mfr. Part No.:
- 1613610
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is engineered for precision and reliability, making it ideal for various industrial applications. Designed for compatibility with both standard and SPEEDCON interlock systems, this connector features a robust configuration suitable for challenging environments. The M17 thread type and a connection profile of 5+3+PE ensures a secure and stable connection, while its crimping method provides a vibration resistant assembly.
High degree of protection rated at IP67 safeguarding against dust and moisture
Supports an extensive range of ambient temperatures for versatile usage
Compact design allows for streamlined installations in limited spaces
Manufactured from high quality materials for longevity and performance in demanding environments
Regular inspections and maintenance can be managed efficiently promoting safety and longevity
Supports an extensive range of ambient temperatures for versatile usage
Compact design allows for streamlined installations in limited spaces
Manufactured from high quality materials for longevity and performance in demanding environments
Regular inspections and maintenance can be managed efficiently promoting safety and longevity
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
