Phoenix Contact Circular Connector, 7 Contacts, Rear Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-526
- Mfr. Part No.:
- 1613568
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-526
- Mfr. Part No.:
- 1613568
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting exemplifies exceptional engineering and design, tailored for both standard and SPEEDCON interlock systems. Combining robust construction with advanced functionality, it ensures a seamless connection for diverse industrial applications. Featuring a straight configuration and a central fixing mechanism, this connector is engineered to deliver reliable performance while maintaining a sleek profile. The product not only caters to high power connections but also incorporates safety features to mitigate risks during operation. With a focus on versatility, this connector supports various configurations, ensuring it meets the specific needs of different setups within the automation sector.
High quality materials contribute to superior performance and safety
Integrated central fixing guarantees secure connections even in dynamic settings
Designed for efficient crimping it simplifies maintenance and replacement processes
Robust housing materials withstand harsh environmental conditions
Clear safety notes guide proper usage for electrical professionals
Ideal for use in a wide range of applications from manufacturing to transportation
Integrated central fixing guarantees secure connections even in dynamic settings
Designed for efficient crimping it simplifies maintenance and replacement processes
Robust housing materials withstand harsh environmental conditions
Clear safety notes guide proper usage for electrical professionals
Ideal for use in a wide range of applications from manufacturing to transportation
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
