Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 270-466
- Mfr. Part No.:
- 1613570
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.69
(exc. VAT)
£8.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.69 |
*price indicative
- RS Stock No.:
- 270-466
- Mfr. Part No.:
- 1613570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for seamless integration into compact devices, combining highly effective performance with robust construction. This connector features a straight design tailored to accommodate both standard and SPEEDCON interlocking systems, ensuring reliable and efficient connections even in challenging environments. It boasts an impressive number of positions, providing flexibility for various applications, while its crimp connection technique ensures resilience against vibration and temperature fluctuations.
Supports outdoor applications with adequate protective measures against environmental impacts
Facilitates user safety through multiple integrated safety features and warnings
Manufactured with high quality materials to enhance durability and performance
Meets rigorous standards for electrical safety and functionality
Facilitates user safety through multiple integrated safety features and warnings
Manufactured with high quality materials to enhance durability and performance
Meets rigorous standards for electrical safety and functionality
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
