Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-825
- Mfr. Part No.:
- 1607667
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.31
(exc. VAT)
£20.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.31 |
*price indicative
- RS Stock No.:
- 281-825
- Mfr. Part No.:
- 1607667
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for seamless integration in demanding industrial environments. Offering a robust construction, this connector ensures a secure and reliable connection through its innovative SPEEDCON design. Enhanced with an IP67 rating, it provides exceptional protection against dust and water ingress, making it highly suitable for outdoor applications. With a resilient crimp connection method, it withstands vibrations and varying temperatures, making it a versatile choice for an array of electrical applications.
Versatile compatibility with various cable sizes for flexibility
Supports a wide temperature range for varied applications
Offers robust EMC protection to safeguard against interference
Customizable with preassembled cables for added convenience
Meets stringent safety standards which ensuring user confidence
Influential in optimizing operational efficiency across systems
Supports a wide temperature range for varied applications
Offers robust EMC protection to safeguard against interference
Customizable with preassembled cables for added convenience
Meets stringent safety standards which ensuring user confidence
Influential in optimizing operational efficiency across systems
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
