Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Discontinued
RS Stock No.:
494-740
Mfr. Part No.:
1607625
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector from the ST series offers a reliable solution for connecting various cables with enhanced performance and robust safety features. Designed with a straight configuration, this cable connector is compatible with a range of applications within plant and device engineering. Demonstrating a pin contact connection type, this shielded connector stands out with its IP67 degree of protection, allowing it to withstand challenging environmental conditions. It caters to diverse operational needs with a cable diameter range of 5 mm to 8 mm, ensuring optimal connectivity for various setups. Its crimp connection method further enhances assembly efficiency while providing a secure fit for demanding industrial environments.

Flexible use across different cable diameters ensures adaptability
Vibration and temperature resistant assembly guarantees longevity
Safe operation is assured with strict voltage guidelines
Allows for easy integration into existing electrical systems
Made from high quality metal housing for enhanced durability
Highly resistant to environmental influences during outdoor use

Related links