Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£16.02

(exc. VAT)

£19.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.02

*price indicative

RS Stock No.:
281-823
Mfr. Part No.:
1607625
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to enhance connectivity in a variety of industrial applications. This robust connector integrates a SPEEDCON mechanism for quick and reliable connections, making it ideal for environments where time and precision are crucial. With a shielding feature that ensures consistent electromagnetic compatibility, it is suitable for use in challenging conditions, delivering reliable performance across a wide temperature range.

Versatile crimp connection method permits use with varying cable diameters
Built to withstand high vibration and temperature variances
IP67 protection rating ensures reliable operation in harsh environments
Constructed from high quality materials for enhanced durability and longevity
User friendly installation processes designed for qualified personnel
Regular inspection protocols enhance safety and reliability during operation

Related links