Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-290
- Mfr. Part No.:
- 1607671
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-290
- Mfr. Part No.:
- 1607671
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for both standard and SPEEDCON interlocking applications, ensuring robust performance in challenging environments. With superior shielding and a high degree of protection rated at IP67, this connector stands out for its reliability and durability. It caters to diverse industrial needs with its capability to handle cable diameters ranging from 8 mm to 10 mm, making it a versatile solution for various projects. The crimp connection method adds to its dependability while allowing for a straightforward installation process.
Offers exceptional vibration and temperature resistance enhancing longevity
Supports efficient cabling management through a flexible design for varied cable sizes
Ensures safety with precise construction minimizing the risk of electrical hazards
Facilitates ease of installation with crimp connection technology promoting reliability
Accommodates high ambient temperatures suitable for extreme conditions
Backed by thorough manufacturer documentation for optimal usage compliance
Supports efficient cabling management through a flexible design for varied cable sizes
Ensures safety with precise construction minimizing the risk of electrical hazards
Facilitates ease of installation with crimp connection technology promoting reliability
Accommodates high ambient temperatures suitable for extreme conditions
Backed by thorough manufacturer documentation for optimal usage compliance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
