Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-321
- Mfr. Part No.:
- 1607674
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.16 |
*price indicative
- RS Stock No.:
- 280-321
- Mfr. Part No.:
- 1607674
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting represents a robust solution tailored for diverse industrial applications. Designed with versatility in mind, it seamlessly integrates into systems requiring reliable connectivity and exceptional performance. Its straight configuration is compatible with standard and SPEEDCON interlocks, making installation hassle-free.
Suitable for applications in plant controller and electrical device engineering
Precise flange dimensions facilitate easy integration into existing systems
Constructed with materials to withstand extreme ambient conditions
Precise flange dimensions facilitate easy integration into existing systems
Constructed with materials to withstand extreme ambient conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
