Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
268-722
Mfr. Part No.:
1624553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is expertly designed to facilitate robust and reliable connections in demanding industrial environments. Equipped with an innovative SPEEDCON locking mechanism, it ensures a secure and vibration resistant connection. With an IP67 protection rating, this product is adept at withstanding harsh conditions, safeguarding internal components from dust and moisture. The connector accommodates a wide range of cable diameters and offers flexibility for various applications.

Shielded design provides enhanced electromagnetic compatibility
Robust metal housing ensures long term performance under mechanical stress
Designed for easy assembly significantly reducing installation time
Molded designs are available allowing for preassembled cables for convenience
Compliance with European standards assures safety and environmental responsibility

Related links