Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-829
- Mfr. Part No.:
- 1607738
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.59
(exc. VAT)
£17.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.59 |
*price indicative
- RS Stock No.:
- 281-829
- Mfr. Part No.:
- 1607738
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector stands as a pinnacle of reliability in industrial environments. Designed with precision, it promises exceptional performance across a variety of applications, ensuring that connections remain stable and secure. Its robust construction features shielded elements that enhance EMC protection, making it particularly suitable for use in challenging conditions. With a crimp connection method, this connector offers resistance to both vibration and temperature fluctuations, thereby extending its operational lifespan.
Vibration and temperature resistant assembly for dependable performance
Compatible with a range of cable diameters for versatile applications
Made with durable materials to withstand industrial demands
Straight connector type designed for ease of installation
Operates effectively within a wide temperature range
Lightweight design aids in reducing overall installation burdens
Regular inspections recommended to maintain optimal functionality
Compatible with a range of cable diameters for versatile applications
Made with durable materials to withstand industrial demands
Straight connector type designed for ease of installation
Operates effectively within a wide temperature range
Lightweight design aids in reducing overall installation burdens
Regular inspections recommended to maintain optimal functionality
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
