Phoenix Contact Circular Connector, 8 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-305
- Mfr. Part No.:
- 1607738
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-305
- Mfr. Part No.:
- 1607738
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector combines robustness and versatility, ideal for demanding industrial applications. Equipped with the innovative SPEEDCON locking mechanism, it ensures quick and secure connections, enhancing operational efficiency. Its straight design and IP67 degree of protection make it suitable for outdoor use, safeguarding the integrity of electrical connections against moisture and dust. The connector's metal housing and premium materials offer superior durability, guaranteeing longevity even in harsh environments. With a range of cable diameters from 8 mm to 10 mm, it accommodates various installation requirements, making it a practical choice for diverse applications across industries. Its design is tailored for power applications, featuring eight positions and support for crimp connections, ensuring reliable performance in various settings.
IP67 rated for outstanding environmental protection against dust and water
Constructed from high quality metal materials for enhanced durability
Compatible with a range of cable diameters for flexible installation options
Designed specifically for demanding power applications
Offers eight pin connections for efficient signal transmission
Crimp connection method ensures reliable and secure electrical connections
Constructed from high quality metal materials for enhanced durability
Compatible with a range of cable diameters for flexible installation options
Designed specifically for demanding power applications
Offers eight pin connections for efficient signal transmission
Crimp connection method ensures reliable and secure electrical connections
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
