Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-154
- Mfr. Part No.:
- 1607626
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-154
- Mfr. Part No.:
- 1607626
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed to meet the demands of modern industrial applications. Featuring a robust screw locking mechanism and a sleek straight configuration, it supports a wide range of cable diameters. With its impressive degree of protection rated at IP67, it is ready to withstand even the most challenging environments. The connector boasts 17 positions and employs crimp connection methods, ensuring reliable performance across various operational scenarios. This product seamlessly integrates into your existing systems while offering consistent EMC protection, making it an indispensable component for engineers and technical specialists alike.
Constructed with high quality materials for long lasting use
Crimp connection method ensures secure and stable electrical contacts
Suitable for a broad range of applications in control cabinet manufacturing
Meets stringent safety standards offering peace of mind during use
Optimised for flexibility accommodating different cable sizes effortlessly
Regular inspections are facilitated by the robust design which ensuring ongoing safety and performance
Crimp connection method ensures secure and stable electrical contacts
Suitable for a broad range of applications in control cabinet manufacturing
Meets stringent safety standards offering peace of mind during use
Optimised for flexibility accommodating different cable sizes effortlessly
Regular inspections are facilitated by the robust design which ensuring ongoing safety and performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
