Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-156
- Mfr. Part No.:
- 1607641
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-156
- Mfr. Part No.:
- 1607641
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for demanding industrial applications, providing a reliable and secure connection for various systems. Crafted with a screw locking mechanism and an M17 thread type, this connector reliably supports up to 17 positions with enhanced shielding for robust performance. It is suitable for environments requiring high degrees of protection, boasting an IP67 rating to withstand dust and moisture. The crimp connection method guarantees a solid electrical interface, making it ideal for applications involving feedback and signal transfer. Its rigorous design standards ensure that it can handle challenging environmental variables while maintaining electrical integrity.
Designed with a screw locking mechanism for secure attachment
IP67 protection ensures dependable operation in harsh environments
Constructed with robust materials to withstand industrial conditions
Accommodates a cable diameter range of 5 mm to 8 mm
Compatibility with third party manufacturers is clearly stated
Regular inspections of the connector help maintain its lifespan
Designed specifically for use in plant controller and electrical device engineering
IP67 protection ensures dependable operation in harsh environments
Constructed with robust materials to withstand industrial conditions
Accommodates a cable diameter range of 5 mm to 8 mm
Compatibility with third party manufacturers is clearly stated
Regular inspections of the connector help maintain its lifespan
Designed specifically for use in plant controller and electrical device engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
