Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£19.08

(exc. VAT)

£22.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.08

*price indicative

RS Stock No.:
270-450
Mfr. Part No.:
1607641
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a sophisticated solution tailored for demanding industrial environments. Designed with a robust screw locking mechanism and rated to IP67 for superior protection against dust and water, this connector ensures reliable connections even under challenging conditions. Its compact, straight design accommodates a variety of cable diameters, making it versatile for several applications.

Ensures vibration and temperature resistance through its crimping method
Facilitates a wide range of cable diameters for flexible use
Maintains high levels of operational safety in electrics applications
Encourages efficient connection management with its straightforward assembly process
Designed for outdoor applications with necessary protective measures
Meets stringent EU RoHS compliance for environmentally conscious use

Related links