Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-895
- Mfr. Part No.:
- 1607764
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.27 |
*price indicative
- RS Stock No.:
- 280-895
- Mfr. Part No.:
- 1607764
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is expertly designed for flexibility and reliability in industrial applications. Crafted with a straight form factor, it's engineered for use with both standard and SPEEDCON interlocks, making it highly versatile for various environments. This connector boasts a robust construction, characterised by a metal housing and excellent sealing materials, ensuring it can withstand demanding conditions.
Crimp connection method offers secure and reliable assembly
Regular inspection recommendations enhance safety and functionality
Compatible with numerous mating connectors for seamless integration
Easy installation guidelines facilitate efficient setup
Regular inspection recommendations enhance safety and functionality
Compatible with numerous mating connectors for seamless integration
Easy installation guidelines facilitate efficient setup
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO 175mm LCD Inclinometer
