Phoenix Contact Circular Connector, 8 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-090
- Mfr. Part No.:
- 1607759
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-090
- Mfr. Part No.:
- 1607759
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced Cable Connector exemplifies cutting edge engineering, offering a robust and reliable solution for industrial connectivity. Designed with versatility in mind, it features a straight configuration complemented by the SPEEDCON locking mechanism, ensuring quick and secure connections in various applications. Its IP67 rating guarantees outstanding protection against dust and water ingress, making it ideal for outdoor use. With a flexible cable diameter range and crimp connection method, it enables seamless integration with different cable types and sizes. This connector not only enhances connectivity but also prioritises safety with stringent operating guidelines for qualified personnel. Its metal housing material ensures durability in demanding environments, solidifying its position as a go to choice for powering critical equipment in industrial settings.
Offers consistent EMC protection for reliable connections
Designed for vibration and temperature resistant assembly
Compatible with a variety of cable diameters for flexible use
Constructed with quality metal housing for enhanced durability
Equipped with a shielded design for superior performance
Regulatory compliant fulfilling EU RoHS requirements
High degree of protection to withstand harsh conditions
Utilises crimp connections for secure and easy installation
Designed for vibration and temperature resistant assembly
Compatible with a variety of cable diameters for flexible use
Constructed with quality metal housing for enhanced durability
Equipped with a shielded design for superior performance
Regulatory compliant fulfilling EU RoHS requirements
High degree of protection to withstand harsh conditions
Utilises crimp connections for secure and easy installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
