Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 270-383
- Mfr. Part No.:
- 1607759
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.33
(exc. VAT)
£29.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.33 |
*price indicative
- RS Stock No.:
- 270-383
- Mfr. Part No.:
- 1607759
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to provide reliable connections in demanding industrial environments. Featuring a robust and straight design, this connector ensures a secure and stable connection while protecting against external elements with a degree of protection rated at IP67. The incorporation of SPEEDCON technology facilitates quick and easy mating, perfect for applications that require frequent disconnections.
Accommodates a range of cable diameters for versatile use
Moulded designs with preassembled cables simplify installation
Temperature resistant ensuring performance across a wide temperature range
Designed for uninterrupted power and signal transfer in demanding applications
Moulded designs with preassembled cables simplify installation
Temperature resistant ensuring performance across a wide temperature range
Designed for uninterrupted power and signal transfer in demanding applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
