Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-522
- Mfr. Part No.:
- 1613621
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-522
- Mfr. Part No.:
- 1613621
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust industrial applications, seamlessly integrating into various environments with its reliable screw locking mechanism. Designed specifically with an M17 thread type, this connector utilises a shielded, straight configuration for optimal performance. Its versatility extends to accommodating a wide cable diameter range, ensuring that it meets diverse installation needs. The device's IP67 degree of protection highlights its resilience against dust and moisture, making it an excellent choice for outdoor use.
Accommodates a wide cable diameter for flexible installation options
Provides a high degree of protection against environmental factors
Offers versatile uses across various electrical applications
Ensures safety compliance for installations over 50 V AC
Constructed from durable materials for long lasting performance
Equipped with advanced EMC protection for consistent reliability
Provides a high degree of protection against environmental factors
Offers versatile uses across various electrical applications
Ensures safety compliance for installations over 50 V AC
Constructed from durable materials for long lasting performance
Equipped with advanced EMC protection for consistent reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
