Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-102
- Mfr. Part No.:
- 1613614
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-102
- Mfr. Part No.:
- 1613614
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed to streamline connectivity in demanding environments. Built with versatility in mind, this circular connector ensures secure and efficient performance across various applications. Its sophisticated design includes a standard and SPEEDCON interlock mechanism, which facilitates quick and reliable connections. The connector features a robust metal housing, providing durability and longevity. Additionally, the IP67 protection rating ensures reliable operation even in harsh conditions.
Accommodates various configurations with multiple positions for enhanced flexibility
Specifications support effective operation in outdoor applications with adequate protection
Central fixing mechanism for improved stability and security
Showcases exceptional operating temperature range suitable for diverse environments
Utilises high quality materials such as FPM seal and durable metal housing
Meets rigorous environmental compliance standards which ensuring sustainability
Supports compatibility with a wide array of accessories for expanded functionality
Specifications support effective operation in outdoor applications with adequate protection
Central fixing mechanism for improved stability and security
Showcases exceptional operating temperature range suitable for diverse environments
Utilises high quality materials such as FPM seal and durable metal housing
Meets rigorous environmental compliance standards which ensuring sustainability
Supports compatibility with a wide array of accessories for expanded functionality
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
