Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-747
- Mfr. Part No.:
- 1613611
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.38
(exc. VAT)
£12.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.38 |
*price indicative
- RS Stock No.:
- 280-747
- Mfr. Part No.:
- 1613611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for seamless front mounting, offering a reliable solution for both standard and SPEEDCON interlocking applications. With a robust construction and multiple connection options, it ensures optimal performance in industrial environments.
Meets high safety standards with tailored safety notes for qualified personnel
Designed to continue operation under extreme ambient temperatures
Equipped with IP67 degree of protection ensuring dust and waterproof qualities
A crimp connection method for enhanced connectivity and durability
Designed to continue operation under extreme ambient temperatures
Equipped with IP67 degree of protection ensuring dust and waterproof qualities
A crimp connection method for enhanced connectivity and durability
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
