Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-175
- Mfr. Part No.:
- 1613620
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.46 |
*price indicative
- RS Stock No.:
- 282-175
- Mfr. Part No.:
- 1613620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust and reliable solution for various industrial applications. Designed with SPEEDCON technology, it ensures a speedy and secure connection, making setup and disconnection efficient in fast-paced environments. The connector is engineered for durability, featuring a metal housing that promises not only strength but also effective shielding against electromagnetic interference.
Suitable for both indoor and outdoor applications
Safety warnings highlight the importance of proper handling and installation
Compliance with various standards ensures reliability and safety
Safety warnings highlight the importance of proper handling and installation
Compliance with various standards ensures reliability and safety
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
