Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-535
- Mfr. Part No.:
- 1613607
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-535
- Mfr. Part No.:
- 1613607
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust and secure connections in various demanding industrial environments. Featuring a straight design and SPEEDCON interlock, this connector ensures optimal reliability and ease of assembly. It accommodates a wide cable diameter range, making it versatile for different applications. With its IP67 degree of protection, this connector safeguards against environmental factors, ensuring longevity and performance under challenging conditions. Its high quality materials and crimp connection method provide enhanced durability and resistance to vibration and temperature changes.
Crimp connection method for secure electrical contact
Meets rigorous safety standards for installation and operation
Suitable for applications in power and data transmission across different industries
Facilitates efficient assembly with a user friendly design
Promotes safety with clearly outlined installation requirements
Meets rigorous safety standards for installation and operation
Suitable for applications in power and data transmission across different industries
Facilitates efficient assembly with a user friendly design
Promotes safety with clearly outlined installation requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
