Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-099
- Mfr. Part No.:
- 1613603
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-099
- Mfr. Part No.:
- 1613603
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered with precision for robust performance in demanding industrial environments. With a straight design and featuring the SPEEDCON locking mechanism, it ensures a reliable connection that's quick to assemble. This connector supports multiple positions, making it versatile for various applications in power and signal distribution. Its high degree of protection, rated at IP67, guarantees optimal performance even in harsh conditions, while the cables accommodate diameters between 8 mm and 10 mm. Perfectly suited for sectors such as automation and control engineering, this connector stands out with its exceptional durability and operational reliability, which are essential for maintaining continuous functionality in complex systems.
Facilitates consistent electromagnetic compatibility for dependable operation
Manufactured from high quality materials to enhance longevity in demanding applications
Supports easy installation and maintenance through accessible technical documentation
Complies with strict environmental regulations reinforcing sustainability commitments
Manufactured from high quality materials to enhance longevity in demanding applications
Supports easy installation and maintenance through accessible technical documentation
Complies with strict environmental regulations reinforcing sustainability commitments
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
