Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-519
- Mfr. Part No.:
- 1613601
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-519
- Mfr. Part No.:
- 1613601
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is specifically designed for demanding industrial environments, offering a seamless connection for various applications. It features a robust straight design along with SPEEDCON technology which ensures quick and reliable connections. Engineered to withstand harsh conditions, this connector is shielded and rated IP67, making it suitable for outdoor use. The unique design accommodates a range of cable diameters, ensuring versatility in installation.
Flexible compatibility with a variety of cable diameters
Compliant with RoHS II standards for environmental safety
Durable metal housing ensures long lasting performance
Safety features promote the responsible installation and operation of electrical systems
Engineered to withstand harsh ambient conditions which ensuring reliability
Compliant with RoHS II standards for environmental safety
Durable metal housing ensures long lasting performance
Safety features promote the responsible installation and operation of electrical systems
Engineered to withstand harsh ambient conditions which ensuring reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
